KEMET CorporationFC0H473ZFTBR24双电层电容器 - 超级电容器

Cap Supercap 47000uF 5.5V -20% to 80% ( 10.5 X 5.5mm ) SMD Cylindrical 50 Ohm 85°C T/R

With this high-capacity FC0H473ZFTBR24 ultracapacitor, developed by Kemet, you can be sure that it will be able to tolerate more frequent charge and discharge cycles. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 70 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 5.5(Max) mm tall with a diameter of 10.5 mm. Its capacitance value is 47000uF.

库存总量: 901 个零件

Quantity Increments of 1 Minimum 1
  • Ships from:
    香港
    Manufacturer Lead Time:
    0 星期
    • Price: