KEMET CorporationFC0V474ZFTBR24双电层电容器 - 超级电容器
Cap Supercap 0.47F 3.5V -20% to 80% ( 10.5 X 8.5mm ) SMD Cylindrical 25 Ohm 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Look no further! Kemet's FC0V474ZFTBR24 ultracapacitor is a great alternative to rechargeable batteries for use in your next electronics project. It can withstand a voltage of 3.5 VDC. This super capacitor has a maximum operating temperature of 70 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.47F. This product is 8.5(Max) mm tall with a diameter of 10.5 mm.
EDA / CAD Models |