欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Unconfirmed |
美国海关商品代码 | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Transducer |
Technology | Magnetic |
Maximum Resonant Frequency (Hz) | 2500 |
Frequency Range (Hz) | 2300 to 2500 |
Minimum Sound Pressure (dBA) | 85dBA |
Minimum Operating Supply Voltage | 4VDC |
Typical Operating Supply Voltage | 6VDC |
Maximum Operating Supply Voltage | 8VDC |
Maximum Supply Current (mA) | 40 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Diameter (mm) | 12 |
Product Height (mm) | 9 |