电缆组件
Flat/Ribbon Cable Assemblies
FFSD-03-S-08.00-01 - Samtec
Video Transcript
Samtec
FFSD-03-S-08.00-01
扁平/带状电缆组件
Cable Assembly 0.203m 30AWG 1.27mm 6 POS IDC Connector F TIGER EYE™ Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Number of Contacts
6
Gender
F
Connector Type A
IDC Connector
Connector Type B
Not Included
Conductor Material
Tinned Copper
Wire Size (AWG)
30
Cable Pitch (mm)
1.27
Cable Length (m)
0.203
Jacket Color
Gray
Insulation Color
Gray
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Housing Material
Polybutylene Terephthalate
Packaging
Bulk
Product Depth (mm)
8
Tradename
TIGER EYE™
Connector Orientation
Right Angle
Contact Material
Beryllium Copper
Contact Plating
Gold Over Nickel
Jacket Material
Polyvinyl Chloride
Maximum Current Rating (A)
2.3/Contact
EDA / CAD Models
库存总量: 1 部件
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
美国
Manufacturer Lead Time:
5 星期
Price: