处理器
微处理器
FH8065301542215S R3UX - Intel
Video Transcript
Intel
FH8065301542215S R3UX
微处理器
MPU Atom® Processor E3826 RISC 64bit 22nm 1.46GHz 1170-Pin FCBGA
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
5A992c.
环保无铅
Active
美国海关商品代码
8542.31.00.30
Family Name
Atom® Processor E3826
Instruction Set Architecture
RISC
Device Core
Atom
Number of CPU Cores
2
Data Bus Width (bit)
64
Maximum Speed (MHz)
1460
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Mounting
Surface Mount
Package Width
27 mm
Package Length
25 mm
PCB changed
1170
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
1170
Lead Shape
Ball
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
8 星期
Price:
$47.20
1+
$47.20
10+
$43.23
25+
$40.87
50+
$40.80