电缆组件
Flat/Ribbon Cable Assemblies
FJH-50-R-10.00-4 - Samtec
Video Transcript
Samtec
FJH-50-R-10.00-4
扁平/带状电缆组件
Cable Assembly 0.25m 0.5mm 50 to 50 POS FFC to FFC Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Number of Contacts
50 to 50
Connector Type A
FFC
Connector Type B
FFC
Conductor Material
Tinned Copper
Cable Pitch (mm)
0.5
Cable Length (m)
0.25
Conductor DC Resistance
1000Ohm/km
Insulation DC Resistance
10MOhm/km
Maximum Voltage Rating
60VAC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Packaging
Bulk
Product Weight
N/A
Product Depth (mm)
25.5
Connector Orientation
Straight to Straight
Jacket Material
Polyester
EDA / CAD Models
库存总量: 1 部件
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
美国
Manufacturer Lead Time:
1 周
Price: