Diodes IncorporatedFMMT558QTA通用双极型晶体管
Trans GP BJT PNP 400V 0.15A 500mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | Yes |
PPAP | Yes |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
400 | |
400 | |
7 | |
0.9@5mA@50mA | |
0.2@2mA@20mA|0.5@6mA@50mA | |
0.15 | |
100 | |
100@1mA@10V|100@50mA@10V|15@100mA@10V | |
500 | |
50(Min) | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |