Micro Commercial ComponentsFMMT593-TP通用双极型晶体管
Trans GP BJT PNP 100V 1A 250mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Single | |
1 | |
120 | |
100 | |
5 | |
1.1@50mA@500mA | |
0.2@25mA@250mA|0.3@50mA@500mA | |
1 | |
100@0.5A@5V|100@1mA@5V|100@250mA@5V|50@1A@5V | |
250 | |
150(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |