Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
50 | |
50 | |
5 | |
1@50mA@2A | |
0.02@10mA@0.1A|0.22@100mA@2A|0.2@10mA@1A | |
2 | |
0.1 | |
100@2A@2V|200@10mA@2V|200@1A@2V|300@0.2A@2V | |
350 | |
100(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |