Diodes IncorporatedFMMT634QTA达林顿双极型晶体管
Trans Darlington NPN 100V 0.9A 806mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | Yes |
PPAP | Yes |
NPN | |
Single | |
1 | |
100 | |
120 | |
12 | |
1.65@5mA@1A | |
0.9 | |
0.01 | |
0.75@1mA@100mA|0.85@5mA@500mA|0.8@1mA@250mA|0.93@5mA@900mA | |
140 | |
15000@1A@5V|20000@100mA@5V|5000@2A@5V | |
806 | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |