SchaffnerFN258L-30-33Power Line Filters
Power Line Filter 3-Phase 0Hz to 60Hz 30A 520VAC Terminal Block Chassis Mount
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this FN258L-30-33 power line filter from Schaffner. This device has a maximum current rating of 30. It has an operating frequency of 0 to 60 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN258L-30-33 power line filter has a terminal block termination style. This product is 60 mm long, 150 mm tall and 355 mm deep.