Infineon Technologies AGFP15R12W1T4BOMA1IGBT 模块
Trans IGBT Module N-CH 1200V 28A 130W 20-Pin EASY1B-1 Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 12 |
Package Width | 33.8 |
Package Length | 62.8 |
PCB changed | 20 |
Supplier Package | EASY1B-1 |
20 |
This FP15R12W1T4BOMA1 infineon IGBT module from Infineon Technologies will handle large currents with little seepage. Its maximum power dissipation is 130000 mW. It has a maximum collector emitter voltage of 1200 V. This component comes in tray packaging, useful for fast picking and placing of your parts. It is made in a hex configuration. This IGBT driver board has a minimum operating temperature of -40 °C and a maximum of 150 °C.