EMI/RFI 电子
EMI 吸收材料
FS(30)-80X80T2900 - KEMET Corporation
Video Transcript
KEMET Corporation
FS(30)-80X80T2900
EMI 吸收材料
EMI Absorbers Sheet Polymer 100MOhm
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
3919.90.50.60
Automotive
No
PPAP
No
Shape
Sheet
Minimum Operating Frequency (Hz)
3G
Maximum Operating Frequency (Hz)
40G
Surface Resistivity
100MOhm
Thermal Conductivity
1.17W/m.K
Adhesive Option
Yes
Material
Polymer
Specific Gravity
4.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Depth (mm)
80
Product Height (mm)
0.03
Product Length (mm)
80
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
美国
Manufacturer Lead Time:
13 星期
Price: