欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | NRND |
美国海关商品代码 | EA |
Automotive | No |
PPAP | No |
Type | IGBT |
Configuration | Hex |
Number of Phases | Three |
Protection Type | Short Circuit/Under Voltage |
Maximum Collector-Emitter Voltage (V) | 1200 |
Typical Collector Emitter Saturation Voltage (V) | 2.2 |
Maximum Continuous Collector Current (A) | 20 |
Maximum Isolation Voltage (Vrms) | 2500 |
Maximum Collector-Emitter Cut-Off Current (mA) | 5 |
Maximum Power Dissipation (W) | 227 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 5.7(Max) |
Package Width | 27(Max) |
Package Length | 44.2(Max) |
PCB changed | 27 |
Supplier Package | DIP |
Pin Count | 27 |