Micro Commercial ComponentsFSM17PL-TPRectifiers

Diode Switching 1KV 1A 2-Pin SOD-123FL T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode FSM17PL-TP rectifier from Micro Commercial Components. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    16 星期
    • Price: $0.066
    1. 2500+$0.066