onsemiFSUSB46UMXAnalog Switch Multiplexers
Analog Switch Single DPST 8-Pin UMLP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5 mm |
Package Width | 1.2 mm |
Package Length | 1.4 mm |
PCB changed | 8 |
Standard Package Name | QFN |
Supplier Package | UMLP EP |
8 |
EDA / CAD Models |