Supplier Unconfirmed | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Rack and Panel | |
PL/RCP | |
1/1 | |
1 | |
Solder Cup | |
6.73 | |
Straight | |
PIN/SKT | |
7.5 | |
11.1 | |
19.05 | |
3.17 | |
Brass/Phosphor Bronze | |
Gold |
Vishay's rack and panel G20P-A USB connector can make a durable, rugged connection between different electronic components. This PL/RCP connector's 1 / 1 contacts that are made out of brass/phosphor bronze and plated with gold. This is a 1-row connector. It has a straight body orientation. Its pitch is 6.73 mm. This device has a maximum current rating of 7.5 A. G20P-A is housed in diallyl phthalate. It uses the solder cup termination method. This product is 11.1 mm long, 3.17 mm tall and 19.05 mm deep.