欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
美国海关商品代码 | 8504.40.70.18 |
Automotive | No |
PPAP | No |
Number of Input Phases | 3 |
Number of Output Phases | 3 |
Input/Output Type | AC/AC |
Maximum Active Power (W) | 8000 |
Maximum Apparent Power (VA) | 10000 |
Output Voltage (V) | 400 |
Output Voltage Waveform | Sine Wave |
Typical Input Voltage (V) | 400 |
Input Voltage Range (V) | 340 to 460 |
Input Frequency (Hz) | 40 to 70 |
Output Frequency (Hz) | 50 |
Efficiency (%) | 94.1 |
Input Power Factor Correction | No |
Input Connector Type | Hardwired (5-wire) |
Output Receptacles Type | (1) Hardwired (4-wire)/(1) Hardwired (5-wire)/(1) Screw Terminals |
Battery Recharge Time (h) | 5 |
Battery Voltage Rating (VDC) | 192 |
Interface | DB-9 RS-232 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 443000 |
Package Height | 1491(Max) |
Package Width | 523(Max) |
Package Length | 838(Max) |