欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.20.00.40 |
Automotive | No |
PPAP | No |
Contact Arrangement | SPDT |
Contact Form | 1 Form C |
DC Coil Voltage (V) | 24 |
Coil Current (mA) | 6.25 |
Coil Resistance (Ohm) | 3.84K |
Maximum Pick-Up Voltage | 16.8VDC |
Minimum Dropout Voltage | 2.4VDC |
Maximum AC Switching Voltage (V) | 125 |
Maximum DC Switching Voltage (V) | 60 |
Maximum Switching Current (A) | 1 |
Operate Time (ms) | 5 |
Release Time (ms) | 5 |
Relay Construction | Non-Latching |
Contact Material | Silver Alloy/Gold Plated |
Mounting | Through Hole |
Termination Style | PC Pin |
Number of Terminals | 5 |
Seal | Sealed |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Package Type | DIP |
Product Weight (g) | 2 |
Product Length (mm) | 12.5 |
Product Depth (mm) | 7.5 |
Product Height (mm) | 10 |