Diodes IncorporatedGBJ3510-FBridge Rectifiers
Rectifier Bridge Diode Single 1KV 3.6A 4-Pin(4+Tab) Case GBJ Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
1000 | |
3.6 | |
700 | |
400 | |
1.1@17.5A | |
10 | |
-55 | |
150 | |
Tube | |
Commercial | |
Mounting | Through Hole |
Package Height | 20.3(Max) |
Package Width | 4.8(Max) |
Package Length | 30.3(Max) |
PCB changed | 4 |
Tab | Tab |
Supplier Package | Case GBJ |
4 |