Diodes IncorporatedGBJ801-FBridge Rectifiers
Rectifier Bridge Diode Single 100V 8A 4-Pin(4+Tab) Case GBJ Tube
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
100 | |
8 | |
70 | |
170 | |
1@4A | |
5 | |
-65 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 20.3(Max) |
Package Width | 4.8(Max) |
Package Length | 30.3(Max) |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | Case GBJ |
Supplier Package | Case GBJ |
4 |
If you want to convert an alternating current input into a direct current, then this GBJ801-F full bridge rectifier from Diodes Zetex is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C.