Mean Well EnterprisesGC120A48-AD1电池充电器

Battery Chargers 1-OUT 54.4V 2.21A 120.2W

The GC120A48-AD1 battery charger from Mean-Well USA, Inc. provides you with all of the energy you need to charge your electronic devices. It has a voltage of 54.4 V and maximum output power of 120.2 W. This part's single output can handle a current up to 2.21 A. This part has an input voltage of 85 to 264. This part has a temperature range of -30 °C to 70 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 星期
    • Price: $41.20
    1. 1+$41.20
    2. 5+$39.30
    3. 10+$37.55