BeldenGDMC 0009 JPT BLACKValve Accessories

Valve Access Cable Socket Polyamide Black

Complete your total connector assembly with this ip65 valve connector GDMC 0009 JPT BLACK connector accessory from Belden . This F connector has 3signal / 1ground F contacts. It has a female type gender. It has a right angle body orientation. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 27.5 mm long, 51 mm tall and 34.2 mm deep.

A datasheet is only available for this product at this time.