Mean Well EnterprisesGEM06I05-P1J外部插入适配器
Plug-In Adapter Single-OUT 5V 1.2A 6W Carton
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
5 | |
1.2 | |
6 | |
5656VDC | |
0.5% | |
5% | |
30(Max)@230VAC | |
0.18@100VAC | |
47 to 63 | |
12 | |
70(Typ) | |
IEC Male | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
50mV(Max) | |
Over Voltage|Overload|Short Circuit | |
-20 | |
70 | |
Carton | |
101 | |
Mounting | Plug in |
Package Height | 48.5 |
Package Width | 39 |
Package Length | 73.9 |