Mean Well EnterprisesGEM12I07-P1J外部插入适配器
Plug-In Adapter Single-OUT 7.5V 1.6A 12W Carton
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Medical Interchangeable WallMount | |
AC/DC | |
1 | |
Fixed | |
7.5 | |
1.6 | |
12 | |
5656VDC | |
1% | |
5% | |
60(Max)@230VAC | |
0.2@230VAC|0.4@115VAC | |
47 to 63 | |
500@230VAC | |
82(Typ) | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
60mV(Max) | |
Over Voltage|Overload|Short Circuit | |
-20 | |
70 | |
Carton | |
118 | |
Mounting | Plug in |
Package Height | 48.5 |
Package Width | 39 |
Package Length | 73.9 |