Mean Well EnterprisesGP25B13A-R1B外部插入适配器
Plug-In Adapter Triple-OUT 5V/12V/-5V 2.5A/1.2A/0.3A 28.5W Carton
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Switching | |
Desktop Adapter | |
AC/DC | |
3 | |
Fixed | |
-5|12|5 | |
0.3|1.2|2.5 | |
28.5 | |
4242VDC | |
1% | |
3%|5% | |
60(Max)@230VAC | |
0.4@230VAC|0.8@100VAC | |
47 to 63 | |
1200@115VAC | |
80(Typ) | |
IEC 320-C8 | |
Black | |
DIN Male | |
Yes | |
100mV(Max)|50mV(Max) | |
Over Voltage|Overload | |
-20 | |
70 | |
Carton | |
300 | |
Mounting | Desktop |
Package Height | 36 |
Package Width | 67 |
Package Length | 107.5 |