Semtech GRP-DATA-JAN1N4469US 齐纳二极管
Zener Diode Single 15V 5% 9Ohm 1500mW 2-Pin SMD
Supplier Unconfirmed | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
15 | |
5% | |
750 | |
1500 | |
17 | |
0.05 | |
95 | |
9 | |
1500 | |
-55 | |
175 | |
Military | |
0.082%/°C(Max) | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 2.62(Max) |
Package Length | 5.08(Max) |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 | |
Lead Shape | No Lead |