欧盟RoHS指令 | Not Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | EA |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 12 |
Zener Voltage Tolerance | 5% |
Maximum Voltage Regulation (mV) | 600 |
Maximum Power Dissipation (mW) | 1500 |
Test Current (mA) | 21 |
Maximum Reverse Leakage Current (uA) | 0.2 |
Maximum Regulator Current (mA) | 119 |
Maximum Zener Impedance (Ohm) | 7 |
Maximum Power Dissipation @ 25C (mW) | 1500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Military |
Typical Voltage Temperature Coefficient | 0.076%/°C(Max) |
Packaging | Bulk|Tape and Reel |