SemtechGRP-DATA-JANTX1N4476齐纳二极管
Zener Diode Single 30V 5% 20Ohm 1500mW 2-Pin Case G-99
Supplier Unconfirmed | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
30 | |
5% | |
1.4 | |
1500 | |
8.5 | |
0.05 | |
48 | |
20 | |
1500 | |
-55 | |
175 | |
Military | |
0.091%/°C(Max) | |
Diameter | 2.16(Max) |
Mounting | Through Hole |
Package Length | 4.06(Max) |
PCB changed | 2 |
Standard Package Name | Case G99 |
Supplier Package | Case G-99 |
2 | |
Lead Shape | Through Hole |