SemtechGRP-DATA-JANTX1N4970US齐纳二极管
Zener Diode Single 33V 5% 10Ohm 5000mW 2-Pin SMD
Supplier Unconfirmed | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
33 | |
5% | |
5000 | |
40 | |
2 | |
144 | |
10 | |
5000 | |
-55 | |
175 | |
Military | |
0.095%/°C(Max) | |
Mounting | Surface Mount |
Package Height | 3.76(Max) |
Package Width | 3.76(Max) |
Package Length | 5.72(Max) |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 | |
Lead Shape | No Lead |