29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
射频二极管
Rectifiers
GRP-DATA-JANTXV1N5618 - Semtech
Video Transcript
Semtech
GRP-DATA-JANTXV1N5618
Rectifiers
Rectifier Diode Switching 600V 2A 2000ns 2-Pin Case G-2
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Type
0.5
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Maximum Junction Ambient Thermal Resistance
600
Maximum Diode Capacitance (pF)
2
Supplier Temperature Grade
1.1@1A
Maximum RMS Reverse Voltage (V)
175
Diameter
2.8(Max)
Mounting
Through Hole
Package Length
4.2(Max)
PCB changed
2
Standard Package Name
Case G-2
Supplier Package
Case G-2
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
美国
Manufacturer Lead Time:
16 星期
Price: