美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Unconfirmed |
美国海关商品代码 | EA |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 347 |
Maximum Clamping Voltage (V) | 536 |
Maximum Reverse Stand-Off Voltage (V) | 295 |
Maximum Peak Pulse Current (A) | 28 |
Maximum Reverse Leakage Current (uA) | 250 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 15000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Package Height | 58(Max) |
Package Width | 13.5(Max) |
Package Length | 35.6(Max) |
PCB changed | 2 |
Pin Count | 2 |