欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Desktop Adapter |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 7.5 |
Output Current (A) | 1.6 |
Output Power (W) | 12 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 0.5% |
Load Regulation | 5% |
Typical Inrush Current (A) | 50(Max)@230VAC |
Maximum Input Current (A) | 0.5@100VAC |
Input Frequency (Hz) | 47 to 63 |
Typical Hold-Up Time (ms) | 3000 |
Efficiency (%) | 82.5(Typ) |
Input Connector Type | IEC 320-C8 |
Output Connector Polarity | Center Positive |
Adapter Color | Black |
Output Connector Type | Cylindrical Female |
Output Connector Diameters (mm) | 2.1x5.5 |
Power Indicator | No |
Ripple & Noise | 80mV(Max) |
Protection | Over Voltage|Overload |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 50 |
Packaging | Carton |
Product Weight (g) | 190 |
Mounting | Desktop |
Package Height | 32.8 |
Package Width | 58.5 |
Package Length | 100 |