50% Off
AmphenolGTC030-24-10P圆形连接器
Conn Circular PIN 7 POS Crimp ST Flange Mount 7 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use this GTC030-24-10P connector from Amphenol to connect peripherals to your device. It has a straight body orientation. Its shell size is 24-10. It has a receptacle type gender. This RCP connector's 7 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 33.8 mm long, 44.5 mm tall and 44.5 mm deep. It uses the crimp termination method.