Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
36(Typ) | |
2700 | |
97.2 | |
90VAC to 305VAC | |
0.96(Min) | |
91(Typ) | |
Lead Wire | |
IP67 | |
5Year | |
-40 | |
60 | |
1100 | |
Diameter | 130 |
Package Height | 66.5 |
PCB changed | 7 |
7 | |
Lead Shape | Lead Wire |
Save energy from your big power supply by adopting this smaller HBG-100-36B LED power supply by Mean-Well USA, Inc. This part's single output can handle a current up to 2700 mA. This part has a temperature range of -40 °C to 60 °C. The HBG-100-36B part has a lead wire termination style.