欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8504.40.60.18 |
Automotive | No |
PPAP | No |
Type | Constant Current|Constant Voltage |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 36 to 60 |
Maximum Output Current (mA) | 3300 |
Output Power (W) | 198 |
Input Voltage Range | 127VDC to 431VDC|90VAC to 305VAC |
Power Factor Correction | 0.98(Min) |
Efficiency (%) | 93.5(Typ) |
Termination Style | Lead Wire |
IP Rating | IP65 |
Warranty | 5Year |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Weight (g) | 1530 |
Diameter | 151.68 |
Package Height | 66.5 |
PCB changed | 5 |
Pin Count | 5 |
Lead Shape | Lead Wire |