欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | Yes |
PPAP | Unknown |
Type | Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 1200u(Min) |
Leakage Inductance (H) | 6u |
Test Frequency (Hz) | 1k |
Maximum DC Current (A) | 16 |
Maximum DC Resistance (Ohm) | 0.006 |
Withstand Voltage | 1.5kVrms |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tray |
Maximum Product Length (mm) | 38.1 |
Maximum Product Depth (mm) | 22.48 |
Maximum Product Height (mm) | 38.86 |