NexperiaHEF4528BT,652单稳态多谐振荡器
Monostable Multivibrator Dual-Element -40°C 85°C 16-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
HEF4000 | |
Monostable Multivibrator | |
2 | |
115@10V|305@5V|80@15V | |
305 | |
CMOS | |
-3.6 | |
3.6(Min) | |
3 | |
12|3.3|5|9 | |
15 | |
0.08 | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 |