Mean Well EnterprisesHEP-100-12A

AC/DC Power Supply Single-OUT 12V 8.34A 100.08W 5-Pin

Safely convert alternating currents into direct currents that your electronic devices can make use of with this HEP-100-12A AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 12 V and maximum output power of 100.08 W. This part's single output can handle a current up to 8.34 A. This part has a temperature range of -55 °C to 70 °C.

库存总量: 9 个零件

Quantity Increments of 1 Minimum 1
  • Ships from:
    美国
    Manufacturer Lead Time:
    0 星期
    Country Of origin:
    中国
    • Price: