United Chemi ConHHXA630ARA330MHA0G铝聚合物电容器
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.1A 4000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
33uF | |
20% | |
63VDC | |
0.04 | |
Standard | |
1.1 | |
20.79@2Min | |
4000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
8 X 10 | |
-55 | |
125 | |
Tape and Reel | |
8 | |
N/A | |
N/R | |
N/R | |
10 | |
N/R |
The United Chemi-con polymer hybrid HHXA630ARA330MHA0G conductive polymer aluminum solid capacitor is the ideal device for ensuring the safe operation of sensitive components within your electronic circuits. It can withstand a voltage of 63 VDC. It has 2 terminals. This product is 10 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its leakage current is 20.79@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C.