欧盟RoHS指令 | Not Compliant |
美国出口管制分类ECCN编码 | 7A994 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Function | Line Receiver |
Data Rate | 100Kbps |
Number of Transceivers | 2 |
Number of Receivers | 2 |
Receiver Signal Type | Differential |
Number of Receivers per Line | 2 |
Number of Receiver Enables | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Power Supply Type | Single |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 20 |
Supplier Temperature Grade | Extended |
Mounting | Surface Mount |
Package Height | 3.69(Min) |
Package Width | 16.59 |
Package Length | 16.59 |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Pin Count | 44 |
Lead Shape | J-Lead |