欧盟RoHS指令 | Not Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Single 8:1 |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Chip Enable Signals | Yes |
Maximum Turn-On Time (ns) | 1000@±15V |
Maximum Turn-Off Time (ns) | 1500@±15V@-55C to 125C |
Input Signal Type | Single |
Output Signal Type | Single |
Maximum Single Supply Voltage (V) | 44 |
Minimum Dual Supply Voltage (V) | ±10 |
Typical Dual Supply Voltage (V) | ±15 |
Maximum Dual Supply Voltage (V) | ±22 |
Typical Supply Current (mA) | 1.5@15V/-0.4@-15V@-55C to 125C |
Maximum Supply Current (mA) | ±12@±15V |
Maximum High Level Output Current (mA) | 20 |
Maximum On Resistance (Ohm) | 1000@±10V |
Maximum On Resistance Range (Ohm) | >=1000 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |