Mean Well EnterprisesHLG-100H-48BLED 电源

AC/DC LED Power Supply 96W Single 7-Pin

Power your device with direct current by using this HLG-100H-48B AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 48 V and maximum output power of 96 W. This part's single output can handle a current up to 2 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 星期
    • Price: $52.60
    1. 1+$52.60
    2. 5+$50.10
    3. 10+$47.92