欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8504.40.95.20 |
Automotive | No |
PPAP | No |
Type | Constant Current|Constant Voltage |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 18 to 30 |
Maximum Output Current (mA) | 2700 |
Output Power (W) | 81 |
Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
Dimming | Analog/Pot |
Power Factor Correction | 0.96(Min) |
Efficiency (%) | 91(Typ) |
Termination Style | Lead Wire |
IP Rating | IP65 |
Warranty | 7Year |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Product Weight (g) | 840 |
Mounting | Screw |
Package Height | 38.8 mm |
Package Width | 61.5 mm |
Package Length | 195.6 mm |
PCB changed | 5 |
Pin Count | 5 |
Lead Shape | Lead Wire |