欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Inductance (H) | 22u |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 10K |
Maximum DC Current (A) | 1.2 |
Maximum Saturation Current (A) | 1.2 |
Maximum DC Resistance (Ohm) | 0.128 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 7.2 |
Maximum Product Depth (mm) | 7.2 |
Maximum Product Height (mm) | 3 |