Analog Devices HMC199AMS8 射频开关
RF Switch SPDT 0MHz to 2.5GHz 17dB 8-Pin MSOP T/R
产品技术规格
Not Compliant | |
EAR99 | |
Obsolete | |
HMC199AMS8 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Dual SPDT | |
2 | |
20(Typ) | |
0 to 2500 | |
2500 | |
17 | |
1 | |
28 | |
CMOS/TTL | |
380 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
