欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Division | 2 |
Minimum Frequency (MHz) | 0 |
Maximum Frequency (MHz) | 11000 |
Typical Supply Current (mA) | 83 |
Typical Output Power (dBm) | 3 |
Minimum Operating Supply Voltage (V) | 4.75 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Package Height | 0.1 mm |
Package Width | 0.69 mm |
Package Length | 1.14 mm |
PCB changed | 10 |
Standard Package Name | Die |
Supplier Package | Die |
Pin Count | 10 |