Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
MMIC Amplifier | |
1 | |
18000 | |
±1 | |
13@18000MHz | |
13@18000MHz | |
22@18000MHz | |
22(Typ)@18000MHz | |
15(Typ)@18000MHz | |
6.5@18000MHz | |
7 | |
5 | |
7 | |
95@5V | |
Dual | |
1320 | |
-55 | |
85 | |
Tray | |
Package Height | 0.1 |
Package Width | 1.73 |
Package Length | 2.8 |
PCB changed | 4 |
Standard Package Name | Die |
Supplier Package | Die |
4 |
Noise and distortion a problem? Implement this general purpose amplifier HMC606 buffer amplifier from Analog Devices, and never worry again! Its maximum power dissipation is 1320 mW. This RF amplifier chip has a temperature range of -55 °C to 85 °C. The component will be shipped in tray format. This device uses dual power supplies. It has a single channel per chip.