ToshibaHN1A01FU-Y(TE85L,F通用双极型晶体管
Trans GP BJT PNP 50V 0.15A 200mW Automotive AEC-Q101 6-Pin US T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Small Signal | |
Si | |
Dual | |
2 | |
50 | |
50 | |
5 | |
0.3@10mA@100mA | |
0.15 | |
120@2mA@6V | |
200 | |
80(Min) | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | US |
Supplier Package | US |
6 |