欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Type | 0.5 |
Configuration | Triple Parallel |
Maximum Continuous Forward Current (A) | Active |
Peak Reverse Current (uA) | 125 |
Maximum Diode Capacitance (pF) | 0.08 |
Supplier Temperature Grade | 1.2@0.1A |
Maximum RMS Reverse Voltage (V) | 125 |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SM |
Pin Count | 6 |